XP Power FASAS01SFR
| Manufacturer | |
| MPN | FASAS01SFR |
| LCSC Part # | C17290521 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 250uA;450uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 250uA;450uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount |
Introduction
FASA combines an EMI filter with an IEC320-C14 inlet in a compact module, delivering excellent attenuation. Available in snap-in (FASASxxPFR) or screw-mount (FASASxxSFR) configurations for consumer, commercial, IT equipment, and instrumentation applications. When installed on mains-powered equipment, it provides excellent attenuation of conducted EMI from the mains while reducing any emissions conducted from the equipment back to the mains. Designed for Class I appliances, all models feature a shielded metal housing with bleed resistors to safely discharge filter capacitors upon power disconnection. Safety approvals include EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. Operating temperature range is -40℃ to +110℃, with full-power operation up to +50℃.
Features
- IEC 320 C14 filtered inlet
- Screw-mount and snap-in versions
- Compact design
- Suitable for information technology equipment applications
- Rated current: 1A, 3A, 6A, and 10A
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Consumer, Commercial, Information Technology Equipment, Instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.0869 | $ 16.09 |
| 210+ | $ 6.4189 | $ 1347.97 |
| 490+ | $ 6.2046 | $ 3040.25 |
| 1,015+ | $ 6.0983 | $ 6189.77 |
Standard Packaging35/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 250uA;450uA | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | XP Power | |
| Packaging | - | |
| Leakage Current | 250uA;450uA |
| Type | Description | |
|---|---|---|
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V@AC | |
| Mounting Type | Panel Mount |
Introduction
FASA combines an EMI filter with an IEC320-C14 inlet in a compact module, delivering excellent attenuation. Available in snap-in (FASASxxPFR) or screw-mount (FASASxxSFR) configurations for consumer, commercial, IT equipment, and instrumentation applications. When installed on mains-powered equipment, it provides excellent attenuation of conducted EMI from the mains while reducing any emissions conducted from the equipment back to the mains. Designed for Class I appliances, all models feature a shielded metal housing with bleed resistors to safely discharge filter capacitors upon power disconnection. Safety approvals include EN60939-2 for passive filters and ANSI/UL1283 for EMI filters. Operating temperature range is -40℃ to +110℃, with full-power operation up to +50℃.
Features
- IEC 320 C14 filtered inlet
- Screw-mount and snap-in versions
- Compact design
- Suitable for information technology equipment applications
- Rated current: 1A, 3A, 6A, and 10A
- 6.3×0.8mm quick-connect terminals
- Bleed resistor
- Shielded metal housing
- Wide operating temperature range
Applications
Consumer, Commercial, Information Technology Equipment, Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

