LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3115 product image
Images for reference only

NTE Electronics NTE3115RoHS

Manufacturer
MPN
NTE3115
LCSC Part #
C17290344
Packaging
Through Hole
Customer #
Key Attributes
20mA 2V 630nm Red Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconNTE Electronics NTE3115
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.4228$ 14.42
200+$ 5.7558$ 1151.16
500+$ 5.5634$ 2781.70
1,000+$ 5.468$ 5468.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNTE Electronics
PackagingThrough Hole
Forward Current20mA
Operating Temperature-40℃~+80℃
Voltage - Forward(Vf)2V
Wavelength - Dominant-
Diode ConfigurationDiscrete Diode
Luminous Intensity35mcd
Installation method-
Color Temperature-
Peak Wavelength630nm
Lens Color-
Viewing Angle-
Illumination ColorRed
Power(Watts)-
Lamp Holder Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

NTE3115 is a 10-segment bar graph display with individual anode and cathode connections for each segment. The package is end-stackable.

Features

AI Translation
  • Chip material: AlGaInP
  • Light source color: Super bright red
  • Surface: Gray
  • Segments: Red
  • End-stackable, fast switching, ideal for multiplexing
  • Low power consumption
  • Directly compatible with ICs
  • Wide viewing angle, standard 0.300 inch DIP pin spacing
  • Absolute maximum ratings: (ambient temperature TA = +25°C, unless otherwise specified)
  • Power dissipation PD: 750mW
  • Forward current IF: peak (1/10 duty cycle, 0.1ms pulse width) 100mA, continuous current 50mA, linear derating from 50°C at 0.4mA/°C
  • Reverse voltage VR: 5V
  • Operating temperature range Topr: -40°C to +80°C
  • Storage temperature range Tstg: -40°C to +80°C
  • Lead temperature (during soldering, 1.6mm from body, max 5 seconds) TL: +260°C