Images are for reference only
EDA Models

RCD Components, Inc. 160-820-JTW

Manufacturer
Mfr. Part #
160-820-JTW
LCSC Part #
C17290213
Package
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 82Ω ±5% 5W Through Hole,D7.9xL22.2mm
Description
Wirewound Resistor 82Ω 5W ±20ppm/℃ ±5% Through Hole,D7.9xL22.2mm Through Hole Resistors RoHS
Datasheet pdf icon RCD Components, Inc. 160-820-JTW

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer RCD Components, Inc.
Package Through Hole,D7.9xL22.2mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon RCD Components, Inc. 160-820-JTW
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 1000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 1.873 $ 1.87
200+
$ 0.7476 $ 149.52
500+
$ 0.7223 $ 361.15
1,000+
$ 0.7111 $ 711.10
Standard Packaging 1000/Full Reel