MACOM MAVR-000401-0287FT
| Manufacturer | |
| Mfr. Part # | MAVR-000401-0287FT |
| LCSC Part # | C17289385 |
| Package | SOT-23 |
| Customer # | |
| Description | 22V 1 Pair Common Cathode 11pF@4V,1MHz SOT-23 Variable Capacitance (Varicaps, Varactors) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | MACOM | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7746 | $ 1.77 |
200+ | $ 0.708 | $ 141.60 |
500+ | $ 0.6842 | $ 342.10 |
1,000+ | $ 0.673 | $ 673.00 |
Standard Packaging 3000/Full
Reel | ||