LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 4302R-392G product image
Images for reference only

API Delevan 4302R-392GRoHS

Manufacturer
MPN
4302R-392G
LCSC Part #
C17288927
Packaging
SMD,2.9x2.7mm
Customer #
Key Attributes
FIXED IND 3.9uH 265mA 2.1Ω SMD,2.9x2.7mm
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.645$ 20.65
200+$ 8.2383$ 1647.66
500+$ 7.9627$ 3981.35
1,000+$ 7.8264$ 7826.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,2.9x2.7mm
Current Rating265mA
Inductance3.9uH
Tolerance±2%
DC Resistance(DCR)2.1Ω
Current - Saturation(Isat)-