LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAMSUNG SCP7TTF1HEL1TKN34E product image
Images for reference only

SAMSUNG SCP7TTF1HEL1TKN34ERoHS

Manufacturer
MPN
SCP7TTF1HEL1TKN34E
LCSC Part #
C17288866
Packaging
SMD,2.4x2.4mm
Customer #
Key Attributes
4000K 120° 350mA White 2.9V SMD,2.4x2.4mm LED Indication - Discrete RoHS
Datasheetpdf iconSAMSUNG SCP7TTF1HEL1TKN34E

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerSAMSUNG
PackagingSMD,2.4x2.4mm
Luminous Intensity-
Installation method-
Color Temperature4000K
Lens Color-
Viewing Angle120°
Forward Current350mA
Illumination ColorWhite
Operating Temperature-40℃~+100℃
Power(Watts)-
Lamp Holder Type-
Voltage - Forward(Vf)2.9V
Wavelength - Dominant-
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

Using Samsung's chip-scale packaging technology, delivering high performance and energy efficiency.

Features

AI Translation
  • Samsung TF chip technology
  • Indoor and outdoor lighting applications
  • Maximum operating current up to 1.4 A
  • Compact size (2.36×2.36 mm)

Applications

AI Translation

Indoor lighting, outdoor lighting, industrial lighting, consumer lighting

Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5756$ 0.58
200+$ 0.2303$ 46.06
500+$ 0.2227$ 111.35
1,000+$ 0.2182$ 218.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$