Melexis MLX90365EGO-ABB-000-RE
| Manufacturer | |
| MPN | MLX90365EGO-ABB-000-RE |
| LCSC Part # | C17287807 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TSSOP-16 Angle, Linear Position Measuring RoHS |
| Datasheet | Melexis MLX90365EGO-ABB-000-RE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Features | Multi-axis magnetic field detection;Programmable transmission;Temperature compensation;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 |
| Type | Description | |
|---|---|---|
| Features | Multi-axis magnetic field detection;Programmable transmission;Temperature compensation;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 4.5V~5.5V |
Introduction
The MLX90365 is a monolithic sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. The MLX90365 is sensitive to the three components of the flux density applied to the IC (i.e. BX, BY and BZi). This allows the MLX90365 with the correct magnetic circuit to decode the absolute position of any moving magnet (e.g. rotary position from 0 to 360 Degrees or linear displacement, stroke). It enables the design of novel generation of non-contacting position sensors that are frequently required for both automotive and industrial applications. MLX90365 reports a programmable ratiometric analog output signal compatible with any resistive potentiometer or programmable linear Hall sensor. Through programming, the MLX90365 provides also a digital PWM (Pulse Width Modulation) output characteristic.
Features
- Absolute Rotary & Linear Position Sensor IC
- Triaxis Hall Technology
- Simple Magnetic Design
- Programmable Transfer Characteristic (MultiPoints – Piece-Wise-Linear)
- Selectable Output Mode: Analog (Ratiometric) – Pulse Width Modulation (PWM)
- 12 bit Resolution - 10 bit Thermal Accuracy
- Open/Short Diagnostics
- On Board Diagnostics
- Over-Voltage Protection
- Under-Voltage Detection
- 48 bit ID Number option
- Automotive Temperature Range
- AEC-Q100 Qualified
- Single Die – SOIC-8 Package RoHS Compliant
- Dual Die (Full Redundant) – TSSOP-16 Package RoHS Compliant
- Thermal Offset correction
Applications
- Absolute Rotary Position Sensor
- Absolute Linear Position Sensor
- Pedal Position Sensor
- Steering Wheel Position Sensor
- Throttle Position Sensor
- Float-Level Sensor
- Ride Height Position Sensor
- Non-Contacting Potentiometer
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.0551 | $ 18.06 |
| 200+ | $ 7.2046 | $ 1440.92 |
| 500+ | $ 6.9633 | $ 3481.65 |
| 1,000+ | $ 6.8443 | $ 6844.30 |
Standard Packaging4500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Features | Multi-axis magnetic field detection;Programmable transmission;Temperature compensation;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 |
| Type | Description | |
|---|---|---|
| Features | Multi-axis magnetic field detection;Programmable transmission;Temperature compensation;Fault diagnosis;Signal filtering processing | |
| Voltage - Supply | 4.5V~5.5V |
Introduction
The MLX90365 is a monolithic sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. The MLX90365 is sensitive to the three components of the flux density applied to the IC (i.e. BX, BY and BZi). This allows the MLX90365 with the correct magnetic circuit to decode the absolute position of any moving magnet (e.g. rotary position from 0 to 360 Degrees or linear displacement, stroke). It enables the design of novel generation of non-contacting position sensors that are frequently required for both automotive and industrial applications. MLX90365 reports a programmable ratiometric analog output signal compatible with any resistive potentiometer or programmable linear Hall sensor. Through programming, the MLX90365 provides also a digital PWM (Pulse Width Modulation) output characteristic.
Features
- Absolute Rotary & Linear Position Sensor IC
- Triaxis Hall Technology
- Simple Magnetic Design
- Programmable Transfer Characteristic (MultiPoints – Piece-Wise-Linear)
- Selectable Output Mode: Analog (Ratiometric) – Pulse Width Modulation (PWM)
- 12 bit Resolution - 10 bit Thermal Accuracy
- Open/Short Diagnostics
- On Board Diagnostics
- Over-Voltage Protection
- Under-Voltage Detection
- 48 bit ID Number option
- Automotive Temperature Range
- AEC-Q100 Qualified
- Single Die – SOIC-8 Package RoHS Compliant
- Dual Die (Full Redundant) – TSSOP-16 Package RoHS Compliant
- Thermal Offset correction
Applications
- Absolute Rotary Position Sensor
- Absolute Linear Position Sensor
- Pedal Position Sensor
- Steering Wheel Position Sensor
- Throttle Position Sensor
- Float-Level Sensor
- Ride Height Position Sensor
- Non-Contacting Potentiometer
C17287807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

