Sumida CDC4D20NP-152KC
| Manufacturer | |
| MPN | CDC4D20NP-152KC |
| LCSC Part # | C17287029 |
| Packaging | SMD,4.8x4.8mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5mH 55mA 23.8Ω SMD,4.8x4.8mm |
| Datasheet | Sumida CDC4D20NP-152KC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 55mA | |
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 75mA | |
| DC Resistance(DCR) | 23.8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 55mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 75mA | |
| DC Resistance(DCR) | 23.8Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7984 | $ 0.80 |
| 200+ | $ 0.3191 | $ 63.82 |
| 500+ | $ 0.308 | $ 154.00 |
| 1,000+ | $ 0.3032 | $ 303.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 55mA | |
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 75mA | |
| DC Resistance(DCR) | 23.8Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD,4.8x4.8mm | |
| Current Rating | 55mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5mH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 75mA | |
| DC Resistance(DCR) | 23.8Ω |
Help & FeedbackShow similar products (0) >
C17287029 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RFB0807-152L | Coilcraft | Similar | Through Hole,D8.8xL7.5mm | 3 | $ 1.3898 | ||
| SRR1206-152KL | BOURNS | Similar | SMD,12.7x12.7mm | 10 | $ 0.8633 | ||
| RFB1010-152L | Coilcraft | Similar | Through Hole,D11xL11.5mm | 50 | $ 1.747 | ||
| TSDR6823-152N | KOHERelec | Similar | SMD,6.8x6.8mm | 22 | $1.4858 $1.5639 | ||
| MNR5040S152MT | MetalLions | Similar | SMD,5x5mm | 200 | $0.0798 $0.084 |

