CREE LED XEGAWT-H2-0000-000-00000BU40DT
| Manufacturer | |
| MPN | XEGAWT-H2-0000-000-00000BU40DT |
| LCSC Part # | C17287000 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 3V White SMD-3P LED White Lighting RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD-3P | |
| Forward Current | 1A | |
| Color Temperature | - | |
| Viewing Angle | 125° | |
| Voltage - Forward(Vf) | 3V | |
| Illumination Color | White |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8964 | $ 2.90 |
| 250+ | $ 1.157 | $ 289.25 |
| 500+ | $ 1.1177 | $ 558.85 |
| 1,000+ | $ 1.0988 | $ 1098.80 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

