NXP S9S12G48F1VLCR528
| Manufacturer | |
| MPN | S9S12G48F1VLCR528 |
| LCSC Part # | C17286884 |
| Packaging | - |
| Customer # | |
| Key Attributes | MC9S12G Family Reference Manual and Data Sheet |
| Description | -40℃~+125℃ 1Mbps Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | NXP | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 3.0248 | $ 3.02 |
200+ | $ 1.2072 | $ 241.44 |
500+ | $ 1.1663 | $ 583.15 |
1,000+ | $ 1.1467 | $ 1146.70 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$