LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2801-1-V-F3-A product image
Images for reference only

RENESAS PS2801-1-V-F3-ARoHS

Manufacturer
MPN
PS2801-1-V-F3-A
LCSC Part #
C17286692
Packaging
SOIC-4-175mil
Customer #
Key Attributes
50mA 80V 6V 1.1V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconRENESAS PS2801-1-V-F3-A
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3591$ 0.36
10+$ 0.3511$ 3.51
30+$ 0.3463$ 10.39
100+$ 0.3415$ 34.15
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOIC-4-175mil
Rise time3us
Fall time5us
Output Current50mA
Vce Saturation(VCE(sat))-
Load Voltage80V
Reverse Voltage6V
Current transfer ratio80%;600%
Voltage - Forward(Vf)1.1V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)-
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

PS2801-1 and PS2801-4 are photocoupler isolators containing a GaAs LED and an NPN silicon phototransistor in a plastic Shrink Small Outline Package (SSOP), suitable for high-density applications. The package provides shielding against ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2500 Vr.m.s.)
  • Small thin package (4, 16-pin SSOP, 1.27 mm pitch)
  • High collector-emitter voltage (VCEO = 80 V)
  • High-speed switching (tr = 3μs typ., tf = 5μs typ.)
  • Tape and reel order numbers: PS2801-1-F3, PS2801-4-F3
  • Lead-free product
  • Safety standard compliant
    • UL recognized: UL1577, single protection
    • CSA certified: CAN/CSA-C22.2 No. 62368-1, basic insulation
    • BSI certified: BS EN 62368-1, basic/supplementary insulation
    • VDE certified: DIN EN 60747-5-5 (optional)

Applications

AI Translation
  • Programmable Logic Controllers
  • Measuring Instruments
  • Power Supplies
  • Hybrid Integrated Circuits