LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP UES1306E3/TR product image
Images for reference only

MICROCHIP UES1306E3/TR

Manufacturer
MPN
UES1306E3/TR
LCSC Part #
C17286583
Packaging
Through Hole
Customer #
Key Attributes
50ns 400V 1.25V@3A 3A Through Hole Single Diodes
DatasheetMICROCHIP UES1306E3/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.5456$ 66.55
200+$ 26.5522$ 5310.44
500+$ 25.6662$ 12833.10
1,000+$ 25.2269$ 25226.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingThrough Hole
Reverse Recovery Time (trr)50ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@3A
Reverse Leakage Current (Ir)20uA@400V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified3A

Introduction

AI Translation

The UES1304 series is designed for power switching circuits operating at frequencies of at least 20kHz.

Features

AI Translation
  • Ultra-low forward voltage (1.15V)
  • Ultra-fast recovery time (50ns)
  • Small package size
  • High surge capability