NTE Electronics NTE3220
| Manufacturer | |
| MPN | NTE3220 |
| LCSC Part # | C17286407 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,1mA 35V 6V 1.2V DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | 18us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | 18us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current Transfer Ratio: CTR: 50% Min @ lF = 5mA, VCE = 5V
- High Input–Output Isolation Voltage: VISO = 5000Vrms
- Compact DIP Package: NTE3220: 2–Channel Type (8–Lead DIP) NTE3221: 4–Channel Type (16–Lead DIP)
Applications
AI Translation
- Computer Terminals System Appliances, Measuring Instruments Registers, Copiers, Automatic Vending Machines
- Electric Home Appliances such as Fan Heaters, Etc.
- Medical Instruments, Physical and Chemical Equipment Signal Transmission between Circuits of Different Potentials and Impedances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4456 | $ 4.45 |
| 200+ | $ 1.7737 | $ 354.74 |
| 500+ | $ 1.7147 | $ 857.35 |
| 1,000+ | $ 1.6859 | $ 1685.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | 18us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-8 | |
| Fall time | 18us | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | -;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Current Transfer Ratio: CTR: 50% Min @ lF = 5mA, VCE = 5V
- High Input–Output Isolation Voltage: VISO = 5000Vrms
- Compact DIP Package: NTE3220: 2–Channel Type (8–Lead DIP) NTE3221: 4–Channel Type (16–Lead DIP)
Applications
AI Translation
- Computer Terminals System Appliances, Measuring Instruments Registers, Copiers, Automatic Vending Machines
- Electric Home Appliances such as Fan Heaters, Etc.
- Medical Instruments, Physical and Chemical Equipment Signal Transmission between Circuits of Different Potentials and Impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

