LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLP0603R0110FEA product image
Images for reference only

VISHAY WSLP0603R0110FEARoHS

Manufacturer
MPN
WSLP0603R0110FEA
LCSC Part #
C1728632
Packaging
0603
Customer #
Key Attributes
RES 11mΩ ±1% 400mW 0603
Datasheetpdf iconVISHAY WSLP0603R0110FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2814$ 0.28
200+$ 0.1089$ 21.78
500+$ 0.1051$ 52.55
1,000+$ 0.1032$ 103.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)400mW
Resistance11mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±110ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece