LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL1206R1100FEA18 product image
Images for reference only

VISHAY WSL1206R1100FEA18RoHS

Manufacturer
MPN
WSL1206R1100FEA18
LCSC Part #
C1728627
Packaging
1206
Customer #
Key Attributes
RES 110mΩ ±1% 500mW 1206
Datasheetpdf iconVISHAY WSL1206R1100FEA18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2663$ 0.27
200+$ 0.1031$ 20.62
500+$ 0.0995$ 49.75
1,000+$ 0.0977$ 97.70
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance110mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece