TOSHIBA SSM6L820R,LXHF
| Manufacturer | |
| MPN | SSM6L820R,LXHF |
| LCSC Part # | C17286120 |
| Packaging | TSOP-6-F |
| Customer # | |
| Key Attributes | 4A 1.8W 157mΩ@1.8V 1.2V 1 N-Channel + 1 P-Channel TSOP-6-F FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TSOP-6-F | |
| Current - Continuous Drain(Id) | 4A | |
| Pd - Power Dissipation | 1.8W | |
| RDS(on) | 157mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel + P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 76pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 480pF | |
| Gate Charge(Qg) | 6.7nC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 90pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AEC-Q101 qualified
- Low drain-to-source on-resistance
- Q1 N-channel: RDS(ON) = 39.1 mΩ (max) (@ VGS = 4.5 V)
- Q1 N-channel: RDS(ON) = 53 mΩ (max) (@ VGS = 2.5 V)
- Q1 N-channel: RDS(ON) = 82 mΩ (max) (@ VGS = 1.8 V)
- Q2 P-channel: RDS(ON) = 45 mΩ (max) (@ VGS = -10 V)
- Q2 P-channel: RDS(ON) = 56 mΩ (max) (@ VGS = -4.5 V)
- Q2 P-channel: RDS(ON) = 76 mΩ (max) (@ VGS = -2.5 V)
- Q2 P-channel: RDS(ON) = 157 mΩ (max) (@ VGS = -1.8 V)
Applications
AI Translation
- Power management switch
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6279 | $ 0.63 |
| 200+ | $ 0.2509 | $ 50.18 |
| 500+ | $ 0.2432 | $ 121.60 |
| 1,000+ | $ 0.2386 | $ 238.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

