VISHAY WSL1206R1300FEA18
| Manufacturer | |
| MPN | WSL1206R1300FEA18 |
| LCSC Part # | C1728608 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 130mΩ ±1% 500mW 1206 |
| Datasheet | VISHAY WSL1206R1300FEA18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 130mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 130mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2663 | $ 0.27 |
| 200+ | $ 0.1031 | $ 20.62 |
| 500+ | $ 0.0995 | $ 49.75 |
| 1,000+ | $ 0.0977 | $ 97.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 130mΩ | |
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 130mΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRM121WFR130TM | FOJAN | 1206 | 4,960 | $0.0396 $0.0439 | ||
| HoYH1206-1W-130mR-1% | Milliohm | 1206 | 12,410 | $ 0.0994 | ||
| HoLRT1206-1W-130mR-1% | Milliohm | 1206 | 6,365 | $ 0.1018 | ||
| RLH12FTCR130 | TA-I Tech | 1206 | 2,960 | $ 0.0274 | ||
| WSL1206R1300FTA18 | VISHAY | 1206 | 0 | $ 0.2663 | ||
| WSTM1206QLR130FNR | Littelfuse | 1206 | 0 | $ 0.043 | ||
| 73WL4R130F | CTS | 1206 | 0 | $ 0.034 |

