CREE LED XMLBWT-00-0000-0000U3051
| Manufacturer | |
| MPN | XMLBWT-00-0000-0000U3051 |
| LCSC Part # | C17285975 |
| Packaging | SMD |
| Customer # | |
| Description | 6200K 3.15V White SMD LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 7.389 | $ 7.39 |
200+ | $ 2.9484 | $ 589.68 |
500+ | $ 2.8508 | $ 1425.40 |
1,000+ | $ 2.802 | $ 2802.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$