CREE LED MKRAWT-02-0000-0B00H40E2
| Manufacturer | |
| MPN | MKRAWT-02-0000-0B00H40E2 |
| LCSC Part # | C17285565 |
| Packaging | - |
| Customer # | |
| Description | 5700K 120° 1.4A White 6V LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 9.5534 | $ 9.55 |
250+ | $ 3.8126 | $ 953.15 |
500+ | $ 3.6851 | $ 1842.55 |
1,000+ | $ 3.6221 | $ 3622.10 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$