Hammond 266F12C
| Manufacturer | |
| MPN | 266F12C |
| LCSC Part # | C17285241 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | Screw Terminals Power Transformers RoHS |
| Datasheet | Hammond 266F12C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 6V;12V | |
| Output Current | 700mA;350mA | |
| Primary Side Voltage | 117V;234V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 6V;12V | |
| Output Current | 700mA;350mA | |
| Primary Side Voltage | 117V;234V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.7526 | $ 51.75 |
| 200+ | $ 20.6503 | $ 4130.06 |
| 500+ | $ 19.9598 | $ 9979.90 |
| 1,000+ | $ 19.6185 | $ 19618.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 6V;12V | |
| Output Current | 700mA;350mA | |
| Primary Side Voltage | 117V;234V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | Hammond | |
| Packaging | Screw Terminals | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | 2 | |
| Isolation Voltage(Vrms) | 2kV | |
| Secondary Side Voltage | 6V;12V | |
| Output Current | 700mA;350mA | |
| Primary Side Voltage | 117V;234V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

