Ohmite D175K1K0E
| Manufacturer | |
| MPN | D175K1K0E |
| LCSC Part # | C17284053 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1kΩ ±10% 175W |
| Datasheet | Ohmite D175K1K0E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 175W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Power(Watts) | 175W | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.2917 | $ 70.29 |
| 200+ | $ 28.0469 | $ 5609.38 |
| 500+ | $ 27.1104 | $ 13555.20 |
| 1,000+ | $ 26.6469 | $ 26646.90 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 175W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Power(Watts) | 175W | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

