TI ICL7117RCPL
| Manufacturer | |
| MPN | ICL7117RCPL |
| LCSC Part # | C17283152 |
| Packaging | PDIP-40 |
| Customer # | |
| Key Attributes | 6V~9V PDIP-40 ADCs/DACs - Special Purpose |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Packaging | PDIP-40 | |
| Features | - | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 6V~9V | |
| Resolution (Bits) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 141 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The Maxim ICL7116 and ICL7117 are 3 1/2 digit monolithic analog to digital converters. They differ from the Maxim ICL7106 and ICL7107 in that the ICL7116 and ICL7117 have a Hold pin which makes it possible to hold or “freeze” a reading. These integrating A/D converters have very high input impedances and directly drive LCD (ICL7116) and LED (ICL7117) displays.
- Versatility and accuracy are inherent features of these converters. The dual - slope conversion technique automatically rejects interference signals common in industrial environments. The true differential input is particularly useful when making ratiometric measurements (ohms or bridge transducers). Maxim has added a zero - integrator phase to the ICL7116 and ICL7117, eliminating overrange hangover and hysteresis effects. Finally, these devices offer high accuracy by lowering rollover error to less than one count and zero reading drift to less than 1μV/°C.
- Hold pin allows indefinite display hold.
- Guaranteed first reading recovery from overrange
- On board Display Drive Capability - no external circuitry required: LCD - ICL7116, LED - ICL7117
- High Impedance CMOS Differential Inputs
- Low Noise (< 15μV p - p) without hysteresis or overrange hangover
- Clock and Reference On - Chip
- Zero Input Gives Zero Reading
- True Polarity Indication for Precision Null Applications
Applications
AI Translation
- These devices can be used in a wide range of digital panel meter applications. Most applications, however, involve the measurement and display of analog data:
- Pressure
- Voltage
- Resistance
- Temperature
- Conductance
- Current
- Speed
- Material Thickness
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

