TOSHIBA RN1707JE(TE85L,F)
| Manufacturer | |
| MPN | RN1707JE(TE85L,F) |
| LCSC Part # | C17283020 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-553 |
| Datasheet | TOSHIBA RN1707JE(TE85L,F) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-553 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.213 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.8V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN Pre-Biased (Emitter-Coupled) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-553 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.213 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.8V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN Pre-Biased (Emitter-Coupled) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Two devices are incorporated into an Extreme-Super-Mini (5-pin) package. Incorporating a bias resistor into a transistor reduces parts count. Reducing the parts count enables the manufacture of ever more compact equipment and lowers assembly cost. A wide range of resistor values is available to use in various circuit designs. Complementary to RN2707JE to RN2709JE
Features
AI Translation
- Two devices integrated in an ultra-compact (5-pin) package.
- Built-in bias resistors reduce component count, enabling more compact designs and lower assembly costs.
- Multiple resistance values available for various circuit designs.
- Complementary to RN2707JE through RN2709JE.
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1562 | $ 0.16 |
| 10+ | $ 0.1243 | $ 1.24 |
| 30+ | $ 0.1106 | $ 3.32 |
| 100+ | $ 0.0936 | $ 9.36 |
| 500+ | $ 0.086 | $ 43.00 |
| 1,000+ | $ 0.0814 | $ 81.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-553 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.213 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.8V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN Pre-Biased (Emitter-Coupled) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-553 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | - | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 80 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - |
| Type | Description | |
|---|---|---|
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.213 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.8V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN Pre-Biased (Emitter-Coupled) |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Two devices are incorporated into an Extreme-Super-Mini (5-pin) package. Incorporating a bias resistor into a transistor reduces parts count. Reducing the parts count enables the manufacture of ever more compact equipment and lowers assembly cost. A wide range of resistor values is available to use in various circuit designs. Complementary to RN2707JE to RN2709JE
Features
AI Translation
- Two devices integrated in an ultra-compact (5-pin) package.
- Built-in bias resistors reduce component count, enabling more compact designs and lower assembly costs.
- Multiple resistance values available for various circuit designs.
- Complementary to RN2707JE through RN2709JE.
Applications
AI Translation
- Switching
- Inverter Circuit
- Interface Circuit
- Driver Circuit
C17283020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RN1701JE(TE85L,F) | TOSHIBA | Similar | SOT-553 | 0 | $ 0.1459 |

