NTE Electronics NTE5601
| Manufacturer | |
| MPN | NTE5601 |
| LCSC Part # | C17279969 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | 30mA 30mA 50V TO-126 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-126 | |
| Holding Current (Ih) | 30mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 30mA | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 50V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NTE5600 through NTE5607 TRIACs are primarily designed for full-wave AC control applications such as light dimmers, motor controls, heating controls, and power supplies — or wherever a full-wave silicon gate-controlled solid-state device is required. These TRIAC thyristors switch from the blocking state to the conducting state by positive or negative gate triggering under either polarity of applied anode voltage.
Features
- 2-mode gate triggering
- Blocking voltage up to 600V
- All-diffused and glass-passivated junctions for enhanced parameter uniformity and stability
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0215 | $ 4.02 |
| 200+ | $ 1.6056 | $ 321.12 |
| 500+ | $ 1.5511 | $ 775.55 |
| 1,000+ | $ 1.5253 | $ 1525.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-126 | |
| Holding Current (Ih) | 30mA | |
| Operating Temperature | -40℃~+110℃ | |
| Current - Gate Trigger(Igt) | 30mA | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 50V | |
| Gate Trigger Voltage (Vgt) | 2.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
NTE5600 through NTE5607 TRIACs are primarily designed for full-wave AC control applications such as light dimmers, motor controls, heating controls, and power supplies — or wherever a full-wave silicon gate-controlled solid-state device is required. These TRIAC thyristors switch from the blocking state to the conducting state by positive or negative gate triggering under either polarity of applied anode voltage.
Features
- 2-mode gate triggering
- Blocking voltage up to 600V
- All-diffused and glass-passivated junctions for enhanced parameter uniformity and stability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

