LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3683S-1-502L product image
Images for reference only

BOURNS 3683S-1-502LRoHS

Manufacturer
MPN
3683S-1-502L
LCSC Part #
C17279361
Packaging
-
Customer #
Key Attributes
POT 5kΩ 2W
Datasheetpdf iconBOURNS 3683S-1-502L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 80.6219$ 80.62
200+$ 32.1687$ 6433.74
500+$ 31.0948$ 15547.40
1,000+$ 30.5626$ 30562.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Value Display Potentiometers
ManufacturerBOURNS
Packaging-
Tolerance±3%
Power(Watts)2W
Resistance5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Resettable
  • Resolution up to 0.001%
  • Digital display with excellent readability
  • Embedded panel mounting
  • RoHS compliant