FTDI VF2F2
| Manufacturer | |
| MPN | VF2F2 |
| LCSC Part # | C17278285 |
| Packaging | - |
| Customer # | |
| Key Attributes | On-board regulator Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | On-board regulator |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two USB 'A' receptacles for digital camera and USB flash drive connection.
- Utilizes F.T.D.I's VNC1L embedded USB host controller IC.
- Single-button file backup function.
- Intelligent LED indication for USB flash drive enumeration success, file copy status, and error conditions.
- On-board DC-DC converter supplying 5V and 3.3V from two AAA batteries.
- Firmware programming or update via USB flash drive or UART interface.
- VNC1L firmware programming control pins (RESET# and PROG#) routed to header interface.
- Schematics, firmware, and PCB Gerber files available for download from the Vinculum website.
- Assembled VF2F2 PCB provided for evaluation.
- Assembled VF2F2 evaluation kit is lead-free and RoHS compliant.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 81.4549 | $ 81.45 |
| 200+ | $ 32.5023 | $ 6500.46 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI | |
| Packaging | - | |
| Features | On-board regulator |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | FTDI |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | On-board regulator |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Two USB 'A' receptacles for digital camera and USB flash drive connection.
- Utilizes F.T.D.I's VNC1L embedded USB host controller IC.
- Single-button file backup function.
- Intelligent LED indication for USB flash drive enumeration success, file copy status, and error conditions.
- On-board DC-DC converter supplying 5V and 3.3V from two AAA batteries.
- Firmware programming or update via USB flash drive or UART interface.
- VNC1L firmware programming control pins (RESET# and PROG#) routed to header interface.
- Schematics, firmware, and PCB Gerber files available for download from the Vinculum website.
- Assembled VF2F2 PCB provided for evaluation.
- Assembled VF2F2 evaluation kit is lead-free and RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

