LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 502-0417 product image
Images for reference only

NTE Electronics 502-0417RoHS

Manufacturer
MPN
502-0417
LCSC Part #
C17277650
Packaging
-
Customer #
Key Attributes
POT 100kΩ 250mW
Datasheetpdf iconNTE Electronics 502-0417
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4101$ 6.41
200+$ 2.5583$ 511.66
500+$ 2.4735$ 1236.75
1,000+$ 2.4311$ 2431.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNTE Electronics
Packaging-
Tolerance±20%
Power(Watts)250mW
Number of Turns1
Resistance100kΩ

Features

AI Translation
  • Linear and audio taper solder lug and combination terminals available
  • Ideal for consumer electronics applications
  • Potentiometer power ratings: 1/2W and 1/4W, 6mm shaft diameter, single-turn
  • Resistance range — linear taper: 500Ω to 1MΩ; audio taper: 1kΩ to 1MΩ
  • Resistance tolerance: ±20%
  • Sliding noise: less than 47mV
  • Residual resistance: ≤20Ω for R > 10kΩ; ≤10Ω for R ≤ 10kΩ
  • Insulation resistance: greater than 100MΩ at 500VDC
  • Switch contact resistance: less than 0.3Ω
  • Operating voltage: 250VAC
  • Rated power — linear taper: 0.5W; audio taper: 0.25W
  • Switch rating: 125VAC, 1A
  • Withstanding voltage: 500VAC for 1 minute
  • Total rotation angle: 300° ±10°
  • Switch angle: 50° ±5°
  • Rotational torque: 30gf·cm to 200gf·cm
  • Switch actuation: 150gf·cm to 4350gf·cm
  • Rotation stop strength: 5Kgf·cm minimum
  • Shaft push/pull strength: 7Kgf minimum
  • Rotational life: 15000 cycles
  • Switch life: 10000 cycles
  • Mounting hole diameter: 0.312 in (7.9mm)
  • Operating temperature range: -10°C to +70°C
  • Soldering heat resistance: 260°C for 3 seconds