RENESAS 9FGL0641BKILF
| Manufacturer | |
| MPN | 9FGL0641BKILF |
| LCSC Part # | C17277434 |
| Packaging | VFQFPN-40(5x5) |
| Customer # | |
| Key Attributes | VFQFPN-40(5x5) Application Specific Clock/Timing RoHS |
| Datasheet | RENESAS 9FGL0641BKILF |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-40(5x5) | |
| Voltage - Supply | 3.135V~3.465V;997.5mV~3.465V | |
| Features | Sleep/Wake control | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2.1V~3.6V | |
| Output High Voltage | 660mV~850mV | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-40(5x5) | |
| Voltage - Supply | 3.135V~3.465V;997.5mV~3.465V | |
| Features | Sleep/Wake control | |
| Frequency | 100MHz |
| Type | Description | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2.1V~3.6V | |
| Output High Voltage | 660mV~850mV | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The 9FGL06 devices are 3.3V members of IDT's 3.3V Full-Featured PCIe family. The devices have 6 output enables for clock management and support 2 different spread spectrum levels in addition to spread off. The 9FGL06 supports PCIe Gen1-4 Common Clocked architectures (CC) and PCIe Separate Reference no-Spread (SRnS) and Separate Reference Independent Spread (SRIS) clocking architectures. The 9FGL06P1 can be programmed with a user-defined power up default SMBus configuration.
Features
- Direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines; saves 24 resistors compared to standard PCIe devices
- 172mW typical power consumption (@3.3V); eliminates thermal concerns
- SMBus-selectable features allows optimization to customer requirements:
- control input polarity
- control input pull up/downs
- slew rate for each output
- differential output amplitude
- 33, 85 or 100Ω output impedance for each output
- spread spectrum amount
- 41 and 51 devices contain default configuration; SMBus interface not required for device operation
- P1 device allows factory programming of customer-defined SMBus power up default; allows exact optimization to customer requirements
- 8MHz - 40MHz input frequency with 9FGL08P1 device (25MHz default); flexibility
- OE# pins; support DIF power management
- Pin/SMBus selectable 0%, -0.25% or -0.5% spread on DIF outputs; minimize EMI and phase jitter for each application
- DIF outputs blocked until PLL is locked; clean system start-up
- Two selectable SMBus addresses; multiple devices can easily share an SMBus segment
- Space saving 40-pin 5x5mm VFQFPN; minimal board space
Applications
- PCIe Gen1-4 clock generation for Riser Cards
- Storage
- Networking
- JBOD
- Communications
- Access Points
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.988 | $ 18.99 |
| 200+ | $ 7.5764 | $ 1515.28 |
| 490+ | $ 7.3235 | $ 3588.52 |
| 980+ | $ 7.1993 | $ 7055.31 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-40(5x5) | |
| Voltage - Supply | 3.135V~3.465V;997.5mV~3.465V | |
| Features | Sleep/Wake control | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2.1V~3.6V | |
| Output High Voltage | 660mV~850mV | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-40(5x5) | |
| Voltage - Supply | 3.135V~3.465V;997.5mV~3.465V | |
| Features | Sleep/Wake control | |
| Frequency | 100MHz |
| Type | Description | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | 0.4V | |
| Intput High Voltage | 2.1V~3.6V | |
| Output High Voltage | 660mV~850mV | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The 9FGL06 devices are 3.3V members of IDT's 3.3V Full-Featured PCIe family. The devices have 6 output enables for clock management and support 2 different spread spectrum levels in addition to spread off. The 9FGL06 supports PCIe Gen1-4 Common Clocked architectures (CC) and PCIe Separate Reference no-Spread (SRnS) and Separate Reference Independent Spread (SRIS) clocking architectures. The 9FGL06P1 can be programmed with a user-defined power up default SMBus configuration.
Features
- Direct connection to 100Ω (xx41) or 85Ω (xx51) transmission lines; saves 24 resistors compared to standard PCIe devices
- 172mW typical power consumption (@3.3V); eliminates thermal concerns
- SMBus-selectable features allows optimization to customer requirements:
- control input polarity
- control input pull up/downs
- slew rate for each output
- differential output amplitude
- 33, 85 or 100Ω output impedance for each output
- spread spectrum amount
- 41 and 51 devices contain default configuration; SMBus interface not required for device operation
- P1 device allows factory programming of customer-defined SMBus power up default; allows exact optimization to customer requirements
- 8MHz - 40MHz input frequency with 9FGL08P1 device (25MHz default); flexibility
- OE# pins; support DIF power management
- Pin/SMBus selectable 0%, -0.25% or -0.5% spread on DIF outputs; minimize EMI and phase jitter for each application
- DIF outputs blocked until PLL is locked; clean system start-up
- Two selectable SMBus addresses; multiple devices can easily share an SMBus segment
- Space saving 40-pin 5x5mm VFQFPN; minimal board space
Applications
- PCIe Gen1-4 clock generation for Riser Cards
- Storage
- Networking
- JBOD
- Communications
- Access Points
C17277434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

