Infineon BTG70501EPLXUMA1
| Manufacturer | |
| MPN | BTG70501EPLXUMA1 |
| LCSC Part # | C17277103 |
| Packaging | TSSOP-14-EP-150mil |
| Customer # | |
| Key Attributes | PROFET Load Guard Smart high-side power switch |
| Datasheet | Infineon BTG70501EPLXUMA1 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-14-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 2.7V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-14-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 2.7V~28V | |
| Type | High Side Switch |
Introduction
The PROFET Load Guard is a Smart High Side Switch, providing protection functions and enhanced diagnosis capabilities. The device offers an adjustable current limitation to offer higher reliability for protecting the system. In case of an short circuit to ground the PCB traces, connectors, as well as loads, can be protected. Furthermore, the PROFET Load Guard has an capacitive load switching mode implemented to charge capacitors.
Features
- High-side switch with diagnosis and embedded protection
- Part of PROFET Load Guard family
- Switch ON capability while inverse current condition (InverseON)
- Capacitive load switching mode
- Green product (RoHS compliant)
Applications
- Replaces electromechanical relays, fuses and discrete circuits
- Protection of system supply
- Main switch for ECU power supply
- Suitable for driving resistive, inductive and capacitive loads
- Suitable for driving heating elements
- Suitable for driving ADAS & AD modules, e.g. cameras, radar, ultrasonic, and LIDAR modules
- Suitable for driving sub modules, e.g. displays
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.071 | $ 1.07 |
| 10+ | $ 1.0466 | $ 10.47 |
| 30+ | $ 1.0303 | $ 30.91 |
| 100+ | $ 1.014 | $ 101.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-14-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 2.7V~28V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-14-EP-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Reverse voltage protection;Integrated charge pump | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 3A | |
| RDS(on) | 50mΩ | |
| Operating Voltage | 2.7V~28V | |
| Type | High Side Switch |
Introduction
The PROFET Load Guard is a Smart High Side Switch, providing protection functions and enhanced diagnosis capabilities. The device offers an adjustable current limitation to offer higher reliability for protecting the system. In case of an short circuit to ground the PCB traces, connectors, as well as loads, can be protected. Furthermore, the PROFET Load Guard has an capacitive load switching mode implemented to charge capacitors.
Features
- High-side switch with diagnosis and embedded protection
- Part of PROFET Load Guard family
- Switch ON capability while inverse current condition (InverseON)
- Capacitive load switching mode
- Green product (RoHS compliant)
Applications
- Replaces electromechanical relays, fuses and discrete circuits
- Protection of system supply
- Main switch for ECU power supply
- Suitable for driving resistive, inductive and capacitive loads
- Suitable for driving heating elements
- Suitable for driving ADAS & AD modules, e.g. cameras, radar, ultrasonic, and LIDAR modules
- Suitable for driving sub modules, e.g. displays
C17277103 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



