LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS 512CAA001063CAG product image
Images for reference only

SKYWORKS 512CAA001063CAGRoHS

Manufacturer
MPN
512CAA001063CAG
LCSC Part #
C17276746
Packaging
SMD3225-6P
Customer #
Key Attributes
SMD3225-6P Pin Configurable/Selectable Oscillators RoHS
Datasheetpdf iconSKYWORKS 512CAA001063CAG

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

The Si512/513 dual frequency XO utilizes Skyworks Solutions' advanced PLL technology to provide any frequency from 100 kHz to 250 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si512/513 uses one fixed crystal and Skyworks Solutions’ proprietary any-frequency synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. The Si512/513 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, output enable polarity, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Features

AI Translation
  • Supports any frequency from 100 kHz to 250 MHz
  • Two selectable output frequencies
  • Low-jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Applications

AI Translation
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express
  • Broadcast video
  • Switches/routers
  • Telecom
  • FPGA/ASIC clock generation
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5477$ 8.55
200+$ 3.412$ 682.40
400+$ 3.2973$ 1318.92
1,000+$ 3.2415$ 3241.50
Standard Packaging200/Full Bag
Better price for more quantity?
$