BIVAR SLM1505GD
| Manufacturer | |
| MPN | SLM1505GD |
| LCSC Part # | C17276503 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 25mcd Emerald Green 2.1V -25℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Forward Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd | |
| Illumination Color | Emerald Green | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reverse Voltage: 5V
- Reverse Current (at VR = 5V): 100μA
- Operating Temperature Range: -25℃ ~ 85℃
- Storage Temperature: -30℃ ~ 100℃
- Lead Soldering Temperature (1/16 inch from body): 260℃ for 5 seconds
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8619 | $ 0.86 |
| 200+ | $ 0.3445 | $ 68.90 |
| 500+ | $ 0.3334 | $ 166.70 |
| 1,000+ | $ 0.327 | $ 327.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

