VISHAY SFH6106-3X001T
| Manufacturer | |
| MPN | SFH6106-3X001T |
| LCSC Part # | C17274923 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 100mA 400mV@10mA,10mA 70V 6V 1.25V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3us | |
| Output Current | 100mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3us | |
| Output Current | 100mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Introduction
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Features
- Good CTR linearity depending on forward current Pb - free
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage RoHS
- Fast switching times COMPLIANT
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spacing
- High common mode interference immunity
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6743 | $ 0.67 |
| 10+ | $ 0.658 | $ 6.58 |
| 30+ | $ 0.6466 | $ 19.40 |
| 100+ | $ 0.6353 | $ 63.53 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3us | |
| Output Current | 100mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3us | |
| Output Current | 100mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 400mV@10mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Introduction
The SFH610A and SFH6106 feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP - 4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end - stackable with 2.54 mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6 and option 8. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operation voltage of 400 VRMS or DC.
Features
- Good CTR linearity depending on forward current Pb - free
- Isolation test voltage, 5300 VRMS
- High collector emitter voltage, VCEO = 70 V
- Low saturation voltage RoHS
- Fast switching times COMPLIANT
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54 mm) spacing
- High common mode interference immunity
C17274923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



