LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dialight 5501507F product image
Images for reference only

Dialight 5501507FRoHS

Manufacturer
MPN
5501507F
LCSC Part #
C17274909
Packaging
Through Hole
Customer #
Key Attributes
25mcd~70mcd Emerald Green 2.3V~3V -20℃~+100℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
Datasheetpdf iconDialight 5501507F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6768$ 1.68
200+$ 0.6695$ 133.90
500+$ 0.6468$ 323.40
1,000+$ 0.6362$ 636.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
PackagingThrough Hole
Forward Current-
Lens ColorGreen Lens
Color Temperature-
Luminous Intensity25mcd~70mcd
Illumination ColorEmerald Green
Viewing Angle24°
Voltage - Forward(Vf)2.3V~3V
Power(Watts)-
Wavelength - Dominant-
Operating Temperature-20℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Part numbers with the "F" suffix are RoHS compliant. Example: 550-5107F. Packaging is labeled "RoHS Compliant" or equivalent marking. Parts can be soldered using typical lead-free soldering processes via wave soldering, dip soldering, or hand soldering, at a maximum temperature of 260°C for 5 seconds.

Features

AI Translation
  • Part numbers with "F" suffix are RoHS compliant
  • Packaging labeled "RoHS Compliant" or equivalent marking
  • Compatible with lead-free soldering processes (wave soldering, dip soldering, hand soldering), max temperature 260°C for 5 seconds