LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SP721ABTG product image
  • SP721ABTG thumbnail 1
  • SP721ABTG thumbnail 2
  • SP721ABTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SP721ABTGRoHS

Manufacturer
MPN
SP721ABTG
LCSC Part #
C17272510
Packaging
SOIC-8
Customer #
Key Attributes
TVS Diode Arrays General Purpose ESD Protection
Datasheetpdf iconLittelfuse SP721ABTG
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.3372$ 4.34
10+$ 3.9015$ 39.02
30+$ 3.643$ 109.29
100+$ 3.3813$ 338.13
500+$ 3.261$ 1630.50
1,000+$ 3.2057$ 3205.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerLittelfuse
PackagingSOIC-8
Clamping Voltage-
Peak Pulse Current (Ipp)3A@8/20us
Operating temperature-40℃~+105℃
Capacitance3pF
Polarity-
Reverse Stand-Off Voltage (Vrwm)-
Number of Channels6
TypeTVS

Introduction

AI Translation

The SP721 is an array of SCR/Diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The SP721 has 2 protection SCR/Diode device structures per input. There are a total of 6 available inputs that can be used to protect up to 6 external signal or bus lines. Overvoltage protection is from the IN (Pins 1 - 3 and Pins 5 - 7) to V+ or V-. The SCR structures are designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 8) or a -VBE diode threshold below V- (Pin 4). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input. Standard ESD Human Body Model (HBM) Capability is:

Features

AI Translation
  • ESD Interface Capability for HBM Standards - MIL STD 3015.7...15kV - IEC 61000-4-2, Direct Discharge, - Single Input... 4kV (Level 2) - Two Inputs in Parallel.. 8kV (Level 4) - IEC 61000-4-2, Air Discharge.... 15kV (Level 4)
  • High Peak Current Capability - IEC 61000-4-5 (8/20µs)...... ±3A - Single Pulse, 100µs Pulse Width...... ±2A - Single Pulse, 4µs Pulse Width...... ±5A
  • Designed to Provide Over-Voltage Protection - Single-Ended Voltage Range to...... +30V - Differential Voltage Range to...... ±15V
  • Fast Switching...... 2ns Rise Time
  • Low Input Leakages... 1nA at 25°C Typical
  • Low Input Capacitance... 3pF Typical
  • An Array of 6 SCR/Diode Pairs
  • Operating Temperature Range... -40°C to 105°C

Applications

AI Translation
  • Microprocessor/Logic Input Protection
  • Analog Device Input Protection
  • Data Bus Protection
  • Voltage Clamp