LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
ADI ADV7123KSTZ140-RL product image
  • ADV7123KSTZ140-RL thumbnail 1
  • ADV7123KSTZ140-RL thumbnail 2
  • ADV7123KSTZ140-RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADV7123KSTZ140-RLRoHS

Manufacturer
MPN
ADV7123KSTZ140-RL
LCSC Part #
C172724
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Triple 10-Bit High Speed Video DAC
Datasheetpdf iconADI ADV7123KSTZ140-RL
In-Stock: 72
72 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 30.1957$ 27.4781$ 27.48
30+$ 28.6999$ 26.1170$ 783.51
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingLQFP-48(7x7)
Settling Time5.5ns
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V~5V
Quiescent Current (Iq)2.1mA
FunctionDifferential output;Built-in reference source;Power-down mode
Integral non - linearity1LSB
Resolution (Bits)10;140MHz
Number of Channels3
Interface Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ADV7123 is a triple high speed, digital-to-analog converter on a single monolithic chip. It consists of three high speed, 10-bit, video DACs with complementary outputs, a standard TTL input interface, and a high impedance, analog output current source. The ADV7123 has three separate 10-bit-wide input ports. A single 5 V/3.3 V power supply and clock are all that are required to make the part functional. The ADV7123 has additional video control signals, composite SYNC and BLANK. The ADV7123 also has a power save mode. The ADV7123 is fabricated in a 5 V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation. The ADV7123 is available in a 48-lead LQFP package.

Features

AI Translation
  • 330 MSPS throughput rate
  • Triple 10-bit digital-to-analog converters (DACs)
  • SFDR -70 dB at fC = 50 MHz; fOUT = 9 MHz -53 dB at fCLK = 140 MHz; fOUT = 40 MHz
  • RS-343A-/RS-170-compatible output
  • Complementary outputs
  • DAC output current range: 2.0 mA to 26.5 mA
  • TTL-compatible inputs
  • Internal reference (1.235 V)
  • Single-supply 5 V/3.3 V operation
  • 48-lead LQFP package
  • Low power dissipation (30 mW minimum @ 3 V)
  • Low power standby mode (6 mW typical @ 3 V)
  • Industrial temperature range (-40°C to +85°C)
  • Pb-free (lead-free) package

Applications

AI Translation
  • Digital video systems (1600×1200 @ 100 Hz)
  • High resolution color graphics
  • Digital radio modulation
  • Image processing
  • Instrumentation
  • Video signal reconstruction