LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT GS1001FL_R1_00001 product image
  • GS1001FL_R1_00001 thumbnail 1
  • GS1001FL_R1_00001 thumbnail 2
  • GS1001FL_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT GS1001FL_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
GS1001FL_R1_00001
LCSC Part #
C17272318
Packaging
SOD-123FL
Customer #
Key Attributes
DIODE STANDARD 100V 1A SOD-123FL
Datasheetpdf iconPANJIT GS1001FL_R1_00001
In-Stock: 2,510
2,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0386$ 0.39
100+$ 0.0307$ 3.07
300+$ 0.0268$ 8.04
3,000+$ 0.0238$ 71.40
6,000+$ 0.0215$ 129.00
9,000+$ 0.0203$ 182.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingSOD-123FL
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)100V
Operating Junction Temperature Range-50℃~+150℃
Voltage - Forward(Vf@If)1.1V@1A
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current30A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

GS1000FL series are surface general-purpose rectifiers with a voltage range of 50 to 1000 volts and a current rating of 1 ampere.

Features

AI Translation
  • Surface mount application optimized for board space
  • Low-profile package
  • Suitable for automated pick-and-place
  • High-temperature soldering: 260℃/10 sec at leads
  • Glass-passivated chip junction
  • Lead-free, compliant with EU RoHS 2.0
  • Green molding compound per IEC 61249

Applications

AI Translation
  • Surface mount applications