TE Connectivity 3-350942-0
| Manufacturer | |
| MPN | 3-350942-0 |
| LCSC Part # | C17271746 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Rectangular Power Connectors, Header, Plug, Wire-to-Board, Printed Circuit Board, Universal MATE-N-LOK |
| Description | Connector Header Right Angle -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 280 |
| Sales Unit | Piece |
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience.
Learn more.
In-Stock:
252
252
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 4.3116 | $ 4.31 |
10+ | $ 3.736 | $ 37.36 |
30+ | $ 3.3939 | $ 101.82 |
280+ | $ 3.0469 | $ 853.13 |
560+ | $ 2.888 | $ 1617.28 |
1,120+ | $ 2.815 | $ 3152.80 |
Standard Packaging 280/Full
Box | ||
Better price for more quantity?
$