Littelfuse/IXYS CS45-12IO1
| Manufacturer | |
| MPN | CS45-12IO1 |
| LCSC Part # | C17271596 |
| Packaging | TO-247-3 |
| Customer # | |
| Key Attributes | SCR 1.2kV 75A TO-247-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.64V | |
| Operating Temperature | -40℃~+140℃ | |
| Current - On State(It(RMS)) | 75A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thyristor for line frequency
- International standard package JEDEC TO - 247
- Planar passivated chip
- Long - term stability of blocking currents and voltages
- Version AR isolated and UL registered E153432 G Epoxy meets UL 94V - 0
Applications
AI Translation
- Motor control
- Power converter
- AC power controller
- Switch - mode and resonant mode power supplies
- Light and temperature control
In-Stock: 22
22 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1765 | $ 6.18 |
| 10+ | $ 6.0398 | $ 60.40 |
| 30+ | $ 5.9471 | $ 178.41 |
| 90+ | $ 5.8559 | $ 527.03 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | 100mA | |
| Voltage - On State(Vtm) | 1.64V | |
| Operating Temperature | -40℃~+140℃ | |
| Current - On State(It(RMS)) | 75A | |
| Peak off - state voltage(Vdrm) | 1.2kV | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Thyristor for line frequency
- International standard package JEDEC TO - 247
- Planar passivated chip
- Long - term stability of blocking currents and voltages
- Version AR isolated and UL registered E153432 G Epoxy meets UL 94V - 0
Applications
AI Translation
- Motor control
- Power converter
- AC power controller
- Switch - mode and resonant mode power supplies
- Light and temperature control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



