TONTEK TTY6854
| Manufacturer | TONTEKAsian Brands |
| MPN | TTY6854 |
| LCSC Part # | C172714 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Yes 2 SOP-8 Sensor, Capacitive Touch |
| Datasheet | TONTEK TTY6854 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Waterproof anti-interference touch;Automatic sensitivity calibration | |
| Whether the Lock | Yes | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| ESD Protection Voltage | - |
| Type | Description | |
|---|---|---|
| Features | Capacitive Touch;Waterproof anti-interference touch;Automatic sensitivity calibration | |
| Whether the Lock | Yes | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.1V~5.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9089 | $ 0.91 |
| 10+ | $ 0.7275 | $ 7.28 |
| 30+ | $ 0.6367 | $ 19.10 |
| 100+ | $ 0.546 | $ 54.60 |
| 500+ | $ 0.4926 | $ 246.30 |
| 1,000+ | $ 0.4634 | $ 463.40 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| ESD Protection Voltage | - | |
| Features | Capacitive Touch;Waterproof anti-interference touch;Automatic sensitivity calibration | |
| Whether the Lock | Yes | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | TONTEK | |
| Packaging | SOP-8 | |
| Operating Temperature | -20℃~+70℃ | |
| ESD Protection Voltage | - |
| Type | Description | |
|---|---|---|
| Features | Capacitive Touch;Waterproof anti-interference touch;Automatic sensitivity calibration | |
| Whether the Lock | Yes | |
| Number of Channels | 2 | |
| Voltage - Supply | 3.1V~5.5V |
Help & FeedbackShow similar products (0) >
C172714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |



