Melexis US1883LUA-AAA-000-BU
| 제조업체 | |
| 제조사 품번 | US1883LUA-AAA-000-BU |
| LCSC 번호 | C17270246 |
| 포장 | TO-92-3 |
| 고객 번호 | |
| 주요 제원 | TO-92-3 Switches (Solid State) RoHS |
| 데이터시트 | Melexis US1883LUA-AAA-000-BU |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| 제조업체 | Melexis | |
| 포장 | TO-92-3 |
| 타입 | 설명 | |
|---|---|---|
| 포장 | TO-92-3 |
개요
The Melexis US1883 is a Hall-effect latch designed using mixed-signal CMOS technology. The device integrates a voltage regulator, a Hall sensor with a dynamic offset cancellation system, a Schmitt trigger, and an open-drain output driver in a single package. Its wide operating voltage range and high temperature rating make it well-suited for automotive, industrial, and consumer applications. The device is available in a plastic single in-line (TO-92 flat) package for through-hole mounting and is RoHS compliant. Based on mixed-signal CMOS technology, the Melexis US1883 is a Hall-effect device with medium magnetic sensitivity. This versatile latch meets the requirements of most applications. The chopper-stabilized amplifier employs switched-capacitor techniques to suppress the offset voltages typically associated with Hall sensors and amplifiers. CMOS technology enables this advanced approach, helping to reduce die size and current consumption compared to bipolar technology. The smaller die size also plays an important role in minimizing the effects of mechanical stress. This combination results in more stable magnetic characteristics and enables faster, more precise designs. A wide operating voltage range of 3.5V to 24V, low current consumption, and a high operating temperature range per the "L" specification make the device suitable for automotive, industrial, and consumer applications. The output signal is open-drain type; by connecting a pull-up resistor between the pull-up voltage and the device output, this output can be easily interfaced with TTL or CMOS logic.
주요 특징
- Wide operating voltage range: 3.5V to 24V
- Medium magnetic sensitivity, versatile applications
- CMOS technology
- Chopper-stabilized amplifier stage
- Low current consumption
- Open-drain output
- Flat TO-92 3L package (RoHS compliant)
응용 분야
Automotive, consumer, and industrial applications; solid-state switching; brushless DC motor commutation; speed detection; linear position sensing
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.2118 | $ 1.21 |
| 200+ | $ 0.4847 | $ 96.94 |
| 500+ | $ 0.4681 | $ 234.05 |
| 1,000+ | $ 0.4605 | $ 460.50 |
표준 패키지5000/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| 제조업체 | Melexis | |
| 포장 | TO-92-3 |
| 타입 | 설명 | |
|---|---|---|
| 포장 | TO-92-3 |
개요
The Melexis US1883 is a Hall-effect latch designed using mixed-signal CMOS technology. The device integrates a voltage regulator, a Hall sensor with a dynamic offset cancellation system, a Schmitt trigger, and an open-drain output driver in a single package. Its wide operating voltage range and high temperature rating make it well-suited for automotive, industrial, and consumer applications. The device is available in a plastic single in-line (TO-92 flat) package for through-hole mounting and is RoHS compliant. Based on mixed-signal CMOS technology, the Melexis US1883 is a Hall-effect device with medium magnetic sensitivity. This versatile latch meets the requirements of most applications. The chopper-stabilized amplifier employs switched-capacitor techniques to suppress the offset voltages typically associated with Hall sensors and amplifiers. CMOS technology enables this advanced approach, helping to reduce die size and current consumption compared to bipolar technology. The smaller die size also plays an important role in minimizing the effects of mechanical stress. This combination results in more stable magnetic characteristics and enables faster, more precise designs. A wide operating voltage range of 3.5V to 24V, low current consumption, and a high operating temperature range per the "L" specification make the device suitable for automotive, industrial, and consumer applications. The output signal is open-drain type; by connecting a pull-up resistor between the pull-up voltage and the device output, this output can be easily interfaced with TTL or CMOS logic.
주요 특징
- Wide operating voltage range: 3.5V to 24V
- Medium magnetic sensitivity, versatile applications
- CMOS technology
- Chopper-stabilized amplifier stage
- Low current consumption
- Open-drain output
- Flat TO-92 3L package (RoHS compliant)
응용 분야
Automotive, consumer, and industrial applications; solid-state switching; brushless DC motor commutation; speed detection; linear position sensing
C17270246 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

