PULSE PH9496NLT
| Manufacturer | |
| Mfr. Part # | PH9496NLT |
| LCSC Part # | C17268991 |
| Package | - |
| Customer # | |
| Description | 2.5kV 8~18V Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 175 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.3111 | $ 2.31 |
175+ | $ 0.9222 | $ 161.39 |
525+ | $ 0.8921 | $ 468.35 |
1,050+ | $ 0.8762 | $ 920.01 |
Standard Packaging 175/Full
Reel | ||