LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS DSI30-16AS-TUB product image
Images for reference only

Littelfuse/IXYS DSI30-16AS-TUBRoHS

Manufacturer
MPN
DSI30-16AS-TUB
LCSC Part #
C17267219
Packaging
TO-263AA
Customer #
Key Attributes
DIODE STANDARD 1600V 30A TO-263AA
Datasheetpdf iconLittelfuse/IXYS DSI30-16AS-TUB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4469$ 3.45
200+$ 1.376$ 275.20
500+$ 1.3296$ 664.80
1,000+$ 1.3079$ 1307.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLittelfuse/IXYS
PackagingTO-263AA
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+175℃
Voltage - DC Reverse (Vr) (Max)1.6kV
Voltage - Forward(Vf@If)1.29V@30A
Reverse Leakage Current (Ir)40uA
Non-Repetitive Peak Forward Surge Current325A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Planar passivated chips
  • Very low leakage current
  • Very low forward voltage drop
  • Improved thermal behaviour
  • Industry standard outline
  • RoHS compliant
  • Epoxy meets UL 94V-0

Applications

AI Translation
  • Diode for main rectification
  • For single and three phase bridge configurations