Navitas NV6138A
| Manufacturer | |
| Mfr. Part # | NV6138A |
| LCSC Part # | C17266662 |
| Package | QFN-30(6x8) |
| Customer # | |
| Description | 120mΩ 700V Active High 12A 1 QFN-30(6x8) Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | Navitas | |
| Package | QFN-30(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.4126 | $ 6.41 |
200+ | $ 2.5587 | $ 511.74 |
500+ | $ 2.473 | $ 1236.50 |
1,000+ | $ 2.4317 | $ 2431.70 |
Standard Packaging 5000/Full
Reel | ||