TT Electronics/Optek Technology OPL561
| Manufacturer | |
| MPN | OPL561 |
| LCSC Part # | C17265421 |
| Packaging | SIP-3 |
| Customer # | |
| Key Attributes | 4.5V~16V SIP-3 Ambient Light, IR, UV Sensors RoHS |
| Datasheet | TT Electronics/Optek Technology OPL561 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | SIP-3 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | - | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | SIP-3 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | - | |
| Photoperceptivity | - |
Introduction
All components in this series integrate a photodiode, amplifier, voltage regulator, Schmitt trigger, and NPN output transistor on a single silicon die. The OPL560 also integrates a voltage regulator on-chip. All devices in the series employ Photologic chips, packaged in molded plastic side-looking packages with integrated lenses (OPL535 and OPL536 use embedded integrated lenses). This package provides enhanced optical coupling with mechanical protection. The Schmitt trigger hysteresis on each device provides high immunity to noise on the input and VCC.
The OPL530, OPL531, OPL535, and OPL536 include a 10KΩ pull-up resistor (Rₗ) between the output and VCC. These components exhibit highly stable performance across a supply voltage range of 4.5V to 16V and a wide range of irradiance levels. The OPL550 and OPL551 devices feature TTL/LSTTL-compatible logic level outputs, capable of driving up to 8 TTL loads without additional circuitry, with medium-speed data rates up to 250 kBaud and typical rise and fall times of 25 nanoseconds. The OPL560, OPL561, OPL562, and OPL563 devices feature TTL/LSTTL-compatible logic level outputs, capable of driving up to 10 TTL loads over a supply voltage range of 4.5V to 16V.
The OPL530, OPL531, OPL550, OPL551, OPL560, OPL561, OPL562, and OPL563 are mechanically and spectrally matched to OP140 and OP240 LEDs. The OPL535 and OPL536 are mechanically and spectrally matched to the OP145 and OP245 series LEDs.
Features
- Four output options available in low-cost side-view package
- Two sensitivity options available (OPL560/561/562/563)
- High noise immunity
- Direct TTL/LSTTL CMOS interface
- Data rate up to 250 kBaud for all models except OPL560 series (200 kBaud)
- Low power consumption
Applications
Non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end-of-travel sensor, door sensor
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | SIP-3 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - | |
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | - | |
| Photoperceptivity | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | SIP-3 | |
| Length | - | |
| Width | - | |
| Height | - | |
| Resolution(Bits) | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Measurement Type | Light Intensity | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16V | |
| Features | - | |
| Photoperceptivity | - |
Introduction
All components in this series integrate a photodiode, amplifier, voltage regulator, Schmitt trigger, and NPN output transistor on a single silicon die. The OPL560 also integrates a voltage regulator on-chip. All devices in the series employ Photologic chips, packaged in molded plastic side-looking packages with integrated lenses (OPL535 and OPL536 use embedded integrated lenses). This package provides enhanced optical coupling with mechanical protection. The Schmitt trigger hysteresis on each device provides high immunity to noise on the input and VCC.
The OPL530, OPL531, OPL535, and OPL536 include a 10KΩ pull-up resistor (Rₗ) between the output and VCC. These components exhibit highly stable performance across a supply voltage range of 4.5V to 16V and a wide range of irradiance levels. The OPL550 and OPL551 devices feature TTL/LSTTL-compatible logic level outputs, capable of driving up to 8 TTL loads without additional circuitry, with medium-speed data rates up to 250 kBaud and typical rise and fall times of 25 nanoseconds. The OPL560, OPL561, OPL562, and OPL563 devices feature TTL/LSTTL-compatible logic level outputs, capable of driving up to 10 TTL loads over a supply voltage range of 4.5V to 16V.
The OPL530, OPL531, OPL550, OPL551, OPL560, OPL561, OPL562, and OPL563 are mechanically and spectrally matched to OP140 and OP240 LEDs. The OPL535 and OPL536 are mechanically and spectrally matched to the OP145 and OP245 series LEDs.
Features
- Four output options available in low-cost side-view package
- Two sensitivity options available (OPL560/561/562/563)
- High noise immunity
- Direct TTL/LSTTL CMOS interface
- Data rate up to 250 kBaud for all models except OPL560 series (200 kBaud)
- Low power consumption
Applications
Non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end-of-travel sensor, door sensor
C17265421 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| Type | Details |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

