LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ZSS-130-02-T-D-615 product image
Images for reference only

Samtec ZSS-130-02-T-D-615

Manufacturer
MPN
ZSS-130-02-T-D-615
LCSC Part #
C17265371
Packaging
Through Hole
Customer #
Key Attributes
2.54mm Through Hole 1kV -55℃~+105℃ 60P Tin Black 30 2x30P 2.54mm 2 Through Hole Headers, Male Pins RoHS
DatasheetSamtec ZSS-130-02-T-D-615
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.006$ 14.01
200+$ 5.5888$ 1117.76
500+$ 5.4031$ 2701.55
1,000+$ 5.3094$ 5309.40
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole
Pitch2.54mm
Connector TypeThrough Hole
Voltage Rating (Max)1kV
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Number of PINs60P
Contact PlatingTin
ColorBlack
Number of PINs Per Row30
X-Length of Bottom Edge on Board (Spacing Line)80.01mm
Pin Structure2x30P
Row Spacing2.54mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.