Quelighting QLSP04BU
| Manufacturer | |
| MPN | QLSP04BU |
| LCSC Part # | C17262170 |
| Packaging | SMD3030-2P |
| Customer # | |
| Key Attributes | 350mA 473nm Blue 3.2V SMD3030-2P LED Color Lighting RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3030-2P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 473nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3030-2P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Wavelength - Dominant | 473nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a high-power LED with reflector type. The EMC 3030 monochromatic is a surface-mount LED with a heat sink for enhanced operating performance. Through special binning technology, these LEDs are ideal for architectural lighting and specialty lighting applications.
Features
AI Translation
- Blue
- High brightness output at 350mA
- High drive current up to 1000mA
- Package dimensions = 3.2mm×3.0mm×0.6mm
- ESD protection up to 8KV
- RoHS compliant
- Custom binning available for special requirements
Applications
AI Translation
Warning lights, decorative lights, architectural lighting, garden lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8826 | $ 0.88 |
| 200+ | $ 0.3524 | $ 70.48 |
| 500+ | $ 0.3413 | $ 170.65 |
| 1,000+ | $ 0.335 | $ 335.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3030-2P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - | |
| Mounting Style | - | |
| Wavelength - Dominant | 473nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Quelighting | |
| Packaging | SMD3030-2P | |
| Test Current | 350mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Mounting Style | - | |
| Wavelength - Dominant | 473nm | |
| Illumination Color | Blue | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This is a high-power LED with reflector type. The EMC 3030 monochromatic is a surface-mount LED with a heat sink for enhanced operating performance. Through special binning technology, these LEDs are ideal for architectural lighting and specialty lighting applications.
Features
AI Translation
- Blue
- High brightness output at 350mA
- High drive current up to 1000mA
- Package dimensions = 3.2mm×3.0mm×0.6mm
- ESD protection up to 8KV
- RoHS compliant
- Custom binning available for special requirements
Applications
AI Translation
Warning lights, decorative lights, architectural lighting, garden lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

