DELTA HCB1175-181
| Manufacturer |
DELTA
Asian Brands |
| Mfr. Part # | HCB1175-181 |
| LCSC Part # | C17260585 |
| Package | SMD,11x7.2mm |
| Customer # | |
| Key Attributes | FIXED IND 180nH 48A 0.29mΩ SMD,11x7.2mm |
| Description | 48A 180nH 0.29mΩ 56A ±15% SMD,11x7.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DELTA | |
| Package | SMD,11x7.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.4743 | $ 1.47 |
200+ | $ 0.5891 | $ 117.82 |
500+ | $ 0.569 | $ 284.50 |
1,000+ | $ 0.5597 | $ 559.70 |
Standard Packaging 8000/Full
Reel | ||