Nexperia 74AUP1Z04GW/C125
| Manufacturer | |
| MPN | 74AUP1Z04GW/C125 |
| LCSC Part # | C17260498 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | SOT-363 Specialty Logic RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 0.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 0.8V~3.6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- ESD protection:
- HBM JESD22 - A114F Class 3A exceeds 5000 V
- MM JESD22 - A115 - A exceeds 200 V
- CDM JESD22 - C101E exceeds 1000 V
- Latch - up performance exceeds 100 mA per JESD78B Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial Power - down mode operation at output Y
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Crystal oscillator applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.877 | $ 0.88 |
| 200+ | $ 0.3499 | $ 69.98 |
| 500+ | $ 0.3393 | $ 169.65 |
| 1,025+ | $ 0.3333 | $ 341.63 |
Standard Packaging1025/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 0.8V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Nexperia | |
| Packaging | SOT-363 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 0.8V~3.6V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide supply voltage range from 0.8 V to 3.6 V
- High noise immunity
- ESD protection:
- HBM JESD22 - A114F Class 3A exceeds 5000 V
- MM JESD22 - A115 - A exceeds 200 V
- CDM JESD22 - C101E exceeds 1000 V
- Latch - up performance exceeds 100 mA per JESD78B Class II
- Inputs accept voltages up to 3.6 V
- Low noise overshoot and undershoot <10 % of VCC
- IOFF circuitry provides partial Power - down mode operation at output Y
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Applications
AI Translation
- Crystal oscillator applications
C17260498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

