iNRCORE PL9501T
| Manufacturer | |
| MPN | PL9501T |
| LCSC Part # | C17259731 |
| Packaging | SMD-4P,6.5x6.5mm |
| Customer # | |
| Key Attributes | FIXED IND 2.5uH 2.6A 17.6mΩ SMD-4P,6.5x6.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-4P,6.5x6.5mm | |
| Current Rating | 2.6A | |
| Inductance | 2.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 17.6mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.8502 | $ 13.85 |
| 200+ | $ 5.5271 | $ 1105.42 |
| 500+ | $ 5.3423 | $ 2671.15 |
| 1,000+ | $ 5.2514 | $ 5251.40 |
Standard Packaging2200/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-4P,6.5x6.5mm | |
| Current Rating | 2.6A | |
| Inductance | 2.5uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 17.6mΩ | |
| Current - Saturation(Isat) | 2.6A | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

