PANJIT PJQ5848_R2_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | PJQ5848_R2_00001 |
| LCSC Part # | C17259395 |
| Package | DFN5060B-8 |
| Customer # | |
| Description | 40V 30A 20W 16mΩ@4.5V 2.5V 2 N-Channel DFN5060B-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Package | DFN5060B-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7461 | $ 0.75 |
200+ | $ 0.2985 | $ 59.70 |
500+ | $ 0.2873 | $ 143.65 |
1,000+ | $ 0.2826 | $ 282.60 |
Standard Packaging 3000/Full
Reel | ||